Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoZB-AANMAN-BN0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM8352
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.560 |
| 25+ | $1.390 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 250+ | $1.260 |
| 500+ | $1.180 |
| 2500+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoZB-AANMAN-BN0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM8352
Pitch Spacing0.9mm
No. of Contacts40Contacts
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows2 Row
Contact Plating-
Contact Material-
FFC / FPC Thickness0.75mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.9mm
Gender
Plug
Contact Position
-
Contact Plating
-
FFC / FPC Thickness
0.75mm
No. of Contacts
40Contacts
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
