Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-085-TP-M17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM6213
Your Part Number
14 In Stock
63 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.180 |
| 10+ | $44.920 |
| 25+ | $42.100 |
| 50+ | $39.720 |
| 100+ | $37.760 |
| 250+ | $35.810 |
Price for:Each
Minimum: 1
Multiple: 1
$48.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoUT-085-TP-M17Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM6213
Coaxial Cable Type0.085 Semi Rigid
Conductor Area CSA-
Reel Length (Imperial)4.9ft
Reel Length (Metric)1.5m
External Diameter2.2mm
Impedance50ohm
Jacket Color-
Jacket MaterialPTFE
Product Range-
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
0.085 Semi Rigid
Reel Length (Imperial)
4.9ft
External Diameter
2.2mm
Jacket Color
-
Product Range
-
Conductor Material
Tinned Copper
Conductor Area CSA
-
Reel Length (Metric)
1.5m
Impedance
50ohm
Jacket Material
PTFE
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
