Print Page
A305720A
Circular Connector Clamp, 32, 31.7 mm, Aluminum Alloy, MS Series, Amphenol MS-3420 Series Sleeves
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | A305720ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 33AC4751 |
| Product Range | MS Series |
| Also Known As | MS3057-20A |
| Your Part Number |
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.680 |
| 5+ | $27.940 |
| 10+ | $25.800 |
| 25+ | $24.120 |
| 50+ | $23.240 |
| 100+ | $22.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | A305720ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 33AC4751 |
| Product Range | MS Series |
| Also Known As | MS3057-20A |
| Connector Shell Size | 32 |
| Cable Diameter Max | 31.7mm |
| Strain Relief Material | Aluminum Alloy |
| Product Range | MS Series |
| For Use With | Amphenol MS-3420 Series Sleeves |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 32 |
|---|---|
| Strain Relief Material | Aluminum Alloy |
| For Use With | Amphenol MS-3420 Series Sleeves |
| Cable Diameter Max | 31.7mm |
|---|---|
| Product Range | MS Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
