Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/128-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AJ0311 |
| Product Range | M85049 Series |
| Your Part Number |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.660 |
| 5+ | $26.010 |
| 10+ | $24.910 |
| 25+ | $23.920 |
| 50+ | $22.740 |
| 100+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$27.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/128-1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AJ0311 |
| Product Range | M85049 Series |
| Connector Shell Size | - |
| Cable Diameter Max | - |
| Strain Relief Material | Stainless Steel |
| Product Range | M85049 Series |
| For Use With | Amphenol M85049 Series Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | - |
|---|---|
| Strain Relief Material | Stainless Steel |
| For Use With | Amphenol M85049 Series Circular Connectors |
| Cable Diameter Max | - |
|---|---|
| Product Range | M85049 Series |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for M85049/128-1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
