Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1925N10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P2832
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.200 |
| 5+ | $93.190 |
| 10+ | $87.180 |
| 25+ | $84.860 |
| 50+ | $81.230 |
Price for:Each
Minimum: 1
Multiple: 1
$99.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1925N10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P2832
Connector Shell Size25
Cable Diameter Max31.75mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
25
Product Range
-
SVHC
To Be Advised
Cable Diameter Max
31.75mm
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
