Print Page
M85049/38-19W
Circular Connector Clamp, Straight, Olive Drab Finish, Non Self Locking, 19, 16.1 mm, Aluminum
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-19WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03P3188
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.050 |
| 5+ | $19.930 |
| 10+ | $18.800 |
| 25+ | $17.790 |
| 50+ | $17.070 |
| 100+ | $16.410 |
| 250+ | $15.560 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/38-19WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03P3188
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size19
Cable Diameter Max16.1mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithCircular Connectors
SVHCTo Be Advised
Product Overview
The M85049/38-19W is a straight Strain Relief Clamp with cadmium and olive drab over electroless nickel finish. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration. Meets AS85049 requirements. It is suitable for 19/F-size shell circular connectors.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
- Non self-lock coupling
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
16.1mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/38-19W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
