
| Quantity | Price |
|---|---|
| 25+ | $27.670 |
| 50+ | $25.250 |
| 100+ | $22.220 |
| 250+ | $21.790 |
Product Information
Product Overview
The MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II Bayonet Coupling Connector with crimp rear release contacts. The closed entry socket side of the insert is designed with a lead-in chamfer and a hard face that will accept a pin contact bent within pre-established limits. Elastomer interfacial seal on the pin side has raised barriers around each pin which displace into the socket chamfer when mated, providing a positive moisture seal. The insertion and removal of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. It utilizes same standard qualified rear-release type plastic tool for contact insertion and removal. Sealing over a range of wire diameters is assured by a triple webbed grommet at the rear of the connector.
- Medium size, environmentally resistant
- Recommended operating voltage to 1000VAC (rms) at sea level
- Quick positive coupling assured by 3-point bayonet coupling system
- Visual confirmation of complete coupling
- Eliminates mismating by the use of five key/keyway design
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
10
Aluminum
Circular Connectors
7.26mm
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
To Be Advised
Alternatives for M85049/52S10A
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
