Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/89-11W03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7178
Product RangeMIL-85049 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.980 |
| 5+ | $74.080 |
| 10+ | $71.170 |
| 25+ | $67.510 |
| 50+ | $64.880 |
Price for:Each
Minimum: 1
Multiple: 1
$76.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/89-11W03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7178
Product RangeMIL-85049 Series
Connector Shell Size11
Cable Diameter Max8.13mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
8.13mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
