Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRSN116890Copy
Newark Part No.56W4203
Product RangeRSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $191.540 |
| 50+ | $184.590 |
| 100+ | $182.270 |
| 250+ | $179.950 |
Price for:Each
Minimum: 25
Multiple: 1
$4,788.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRSN116890Copy
Newark Part No.56W4203
Product RangeRSN Series
Socket MountingPanel
Socket TerminalsSolder
No. of Pins15Pins
Current Rating10A
Voltage Rating-
Product RangeRSN Series
SVHCTo Be Advised
Product Overview
RSN116890 is a RSN series non-environmental solder termination relay socket with polyetherimide body and scalloped mounting flange to reduce weight and improve strength. Mounting hardware supplied with product.
- 4-pole, 10A rated current
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000 ft dielectric withstanding voltage
- Polyetherimide per ASTM-D5205 socket body
- Operating temperature range from -65°C to 125°C
Technical Specifications
Socket Mounting
Panel
No. of Pins
15Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder
Current Rating
10A
Product Range
RSN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
