Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoTJS320902Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK9610
Product RangeTJS Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $84.870 |
| 5+ | $75.090 |
| 10+ | $65.300 |
| 25+ | $63.090 |
| 50+ | $61.160 |
| 100+ | $59.550 |
| 250+ | $58.980 |
Price for:Each
Minimum: 1
Multiple: 1
$84.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJS320902Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK9610
Product RangeTJS Series
Splice TypeElectronic
Insulator Body MaterialThermoplastic
No. of Contacts4Contacts
Contact Size20
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Operating Temperature Range-65°C to +200°C
Product RangeTJS Series
SVHCTo Be Advised
Technical Specifications
Splice Type
Electronic
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Insulator Body Material
Thermoplastic
Contact Size
20
Contact Plating
Gold Plated Contacts
Product Range
TJS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
