Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHRPS-F-070S-RE-ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AK7602
Product RangeHRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.600 |
| 10+ | $141.900 |
| 25+ | $133.600 |
| 50+ | $129.440 |
| 100+ | $125.290 |
Price for:Each
Minimum: 1
Multiple: 1
$151.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHRPS-F-070S-RE-ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AK7602
Product RangeHRPS Series
Supply Voltage DC Min7V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max30V
Sensor TerminalsConnector
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Sensor HousingFlange Mount
Output ConfigurationVoltage
Electrical Angle70°
Linearity± 1%
Supply Voltage32VDC
Supply Current14mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHRPS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
7V
Supply Voltage DC Max
30V
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Electrical Angle
70°
Supply Voltage
32VDC
Operating Temperature Min
-40°C
Product Range
HRPS Series
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Connector
Contact Type
Non-Contact
Output Configuration
Voltage
Linearity
± 1%
Supply Current
14mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for HRPS-F-070S-RE-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
