
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 5+ | $20.330 |
| 10+ | $19.240 |
| 25+ | $17.910 |
| 50+ | $16.460 |
| 100+ | $16.220 |
| 250+ | $15.980 |
Product Information
Product Overview
MSX360-1A-C0004-ERA360-05K is a MSC360 series miniature hall-effect rotary position sensor. It is ideally suited for applications with space constraints. Despite its compact size of just 28mm x 17mm, this hall-effect sensor offers high performance with a 360° electrical angle (without dead zone), 12-bit resolution, extended life, and protection against EMI and ESD. It can be customized to meet specific customer needs, providing a high price-performance ratio even in the most demanding environments. Applications include instrumentation, autonomous warehouse robotics, robotics and automation feedback, hand controls, float level sensors (industrial), HVAC systems, valve monitoring (home and building automation), EGR valves, gear position sensors, autonomous steering, joystick controls, and hand throttle position (transportation). Without any gears or mechanical interfaces the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime.
- Simple type, analogic output, 2.5KHz PWM frequency, 360° electrical angular
- 12.6mA typ supply current (simple output), linearity is ±1.5% absolute
- Up to 7,000,000 cycles rotational life, 360° mechanical range
- 5.9mm shaft diameter
- True, contactless operation, fits in the smallest of spaces
- Made for harsh environments, integrated shaft
- Absolute position feedback, adaptable to user requirements
- Operating temperature range from -40°C to +125°C
Technical Specifications
Hall-Effect Rotary Position Sensor
5.5V
Joystick
Rotatable
Analog
± 1.5%
-
-40°C
MSX360 Series
4.5V
Wire Leads
Non-Contact
360°
-
5VDC
12.6mA
125°C
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
