Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-ARC-LA-M009-A-110S-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97AK7529
Product RangePS2P-ARC Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.690 |
| 5+ | $224.800 |
| 10+ | $213.440 |
Price for:Each
Minimum: 1
Multiple: 1
$238.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS2P-ARC-LA-M009-A-110S-05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97AK7529
Product RangePS2P-ARC Series
Shaft Type-
Contact TypeNon-Contact
Electrical Angle110°
Linearity± 1%
Supply Voltage15V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePS2P-ARC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shaft Type
-
Electrical Angle
110°
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PS2P-ARC Series
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for PS2P-ARC-LA-M009-A-110S-05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
