Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSAI-A-150-S-RECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK1458
Product RangePSAI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $405.280 |
| 10+ | $379.460 |
| 25+ | $367.540 |
| 50+ | $355.610 |
| 100+ | $341.710 |
Price for:Each
Minimum: 1
Multiple: 1
$405.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSAI-A-150-S-RECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.74AK1458
Product RangePSAI Series
Supply Voltage DC Min4.5V
Sensor TypeArc Position Sensor
Supply Voltage DC Max5.5V
Nominal Air Gap2mm
Maximum Air Gap-
Sensor TerminalsWire Leads
Resolution-
Linearity± 1%
Output ConfigurationVoltage
Electrical Rotation Angle150°
Supply Voltage Min7V
Supply Voltage Max32V
Rotational Life Cycles-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePSAI Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Maximum Air Gap
-
Resolution
-
Output Configuration
Voltage
Supply Voltage Min
7V
Rotational Life Cycles
-
IP Rating
IP67, IP69K
Operating Temperature Min
-40°C
Product Range
PSAI Series
SVHC
To Be Advised
Sensor Type
Arc Position Sensor
Nominal Air Gap
2mm
Sensor Terminals
Wire Leads
Linearity
± 1%
Electrical Rotation Angle
150°
Supply Voltage Max
32V
IP Rating
IP67, IP69K
Sensor Housing
Flange Mount
Operating Temperature Max
125°C
Qualification
-
Alternatives for PSAI-A-150-S-RE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
