Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1J-C0000-ERA360-RECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK6084
Product RangePSC-360 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.200 |
| 10+ | $214.550 |
| 25+ | $201.990 |
| 50+ | $195.710 |
| 100+ | $189.420 |
Price for:Each
Minimum: 1
Multiple: 1
$229.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC360G2-F1J-C0000-ERA360-RECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK6084
Product RangePSC-360 Series
Supply Voltage DC Min7V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max15V
Sensor TerminalsWire Leads
Shaft TypeD Type Flatted End
Contact TypeNon-Contact
Sensor HousingFlange Mount
Output ConfigurationCAN
Electrical Angle360°
Linearity-
Supply Voltage15V
Supply Current47mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePSC-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
7V
Supply Voltage DC Max
15V
Shaft Type
D Type Flatted End
Sensor Housing
Flange Mount
Electrical Angle
360°
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PSC-360 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Output Configuration
CAN
Linearity
-
Supply Current
47mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for PSC360G2-F1J-C0000-ERA360-RE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
