Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSCI-3PP-05Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.79AK7458
Product RangePSCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.800 |
| 25+ | $65.000 |
| 50+ | $63.460 |
| 100+ | $61.600 |
| 250+ | $59.750 |
Price for:Each
Minimum: 1
Multiple: 1
$67.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSCI-3PP-05Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.79AK7458
Product RangePSCI Series
Sensor TypeRotary Position Sensor
Supply Voltage DC Min4.5V
Nominal Air Gap1.5mm
Supply Voltage DC Max5.5V
Maximum Air Gap-
Sensor TerminalsCable with Connector
Resolution-
Linearity-
Output ConfigurationAnalogue
Electrical Rotation Angle-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Rotational Life Cycles-
IP RatingIP69K
IP RatingIP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangePSCI Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Rotary Position Sensor
Nominal Air Gap
1.5mm
Maximum Air Gap
-
Resolution
-
Output Configuration
Analogue
Supply Voltage Min
4.5V
Rotational Life Cycles
-
IP Rating
IP69K
Operating Temperature Min
-40°C
Product Range
PSCI Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Sensor Terminals
Cable with Connector
Linearity
-
Electrical Rotation Angle
-
Supply Voltage Max
5.5V
IP Rating
IP69K
Sensor Housing
Flange Mount
Operating Temperature Max
150°C
Qualification
-
Alternatives for PSCI-3PP-05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
