Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSCI-6PP-05Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.79AK7460
Product RangePSCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.800 |
| 25+ | $65.000 |
| 50+ | $63.460 |
| 100+ | $61.600 |
| 250+ | $59.750 |
Price for:Each
Minimum: 1
Multiple: 1
$67.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSCI-6PP-05Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.79AK7460
Product RangePSCI Series
Sensor TypeRotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Nominal Air Gap1.5mm
Sensor TerminalsCable with Connector
Maximum Air Gap-
Resolution-
Output ConfigurationAnalogue
Linearity-
Electrical Rotation Angle-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Rotational Life Cycles-
IP RatingIP69K
IP RatingIP69K
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangePSCI Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Rotary Position Sensor
Supply Voltage DC Max
5.5V
Sensor Terminals
Cable with Connector
Resolution
-
Linearity
-
Supply Voltage Min
4.5V
Rotational Life Cycles
-
IP Rating
IP69K
Operating Temperature Min
-40°C
Product Range
PSCI Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
4.5V
Nominal Air Gap
1.5mm
Maximum Air Gap
-
Output Configuration
Analogue
Electrical Rotation Angle
-
Supply Voltage Max
5.5V
IP Rating
IP69K
Sensor Housing
Flange Mount
Operating Temperature Max
150°C
Qualification
-
Alternatives for PSCI-6PP-05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
