Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoSSH-G01-002-CP-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK7556
Product RangeSSH-G01 Series
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.480 |
| 5+ | $58.200 |
| 10+ | $57.040 |
| 25+ | $55.870 |
| 50+ | $54.710 |
Price for:Each
Minimum: 1
Multiple: 1
$62.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoSSH-G01-002-CP-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK7556
Product RangeSSH-G01 Series
Supply Voltage Min4VDC
Supply Voltage Max24VDC
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max125°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter13.9mm
Surface Speed-
Product RangeSSH-G01 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
4VDC
Sensor Terminals
Wire Leads
Operating Temperature Max
125°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
To Be Advised
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
13.9mm
Product Range
SSH-G01 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
