
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 5+ | $12.850 |
| 10+ | $12.310 |
| 25+ | $11.670 |
| 50+ | $11.100 |
| 100+ | $10.130 |
| 250+ | $9.680 |
Product Information
Product Overview
The 31-70000 is a RF Connector, BNC series, BNC straight Crimp Plug with gold-plated brass contacts and crimp contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 75ohm BNC connector to meet the needs for higher performance impedance-matched cable interconnection. This connectors can be used in a variety of applications where true 75ohm performance is needed to low signal distortion. This RF connector is designed for Belden 1152A, Belden 89248, Belden 9290, RG-143, RG-212, RG-54, RG-6 and RG-6A cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG6, Belden 9248, 1694A
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for 031-70000
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
