Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-64Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59K0530
Also Known AsUG-27A/U, 82-64
Your Part Number
216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $83.180 |
| 5+ | $80.210 |
| 10+ | $77.240 |
| 25+ | $74.640 |
| 50+ | $72.510 |
Price for:Each
Minimum: 1
Multiple: 1
$83.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-64Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59K0530
Also Known AsUG-27A/U, 82-64
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 82-64 (UG-27A/U) is a N-type Jack to N-type Plug UG-27A/U right angle RF Adapter with silver-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- 11GHz Maximum frequency
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for 082-64
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
