Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-66-RFXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31C7129
Product RangeN, 082 Series
Also Known AsN7471A1-NT3G-50
Your Part Number
46 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
| 5+ | $15.410 |
| 10+ | $14.860 |
| 25+ | $14.200 |
| 50+ | $13.600 |
| 100+ | $12.570 |
| 250+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-66-RFXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31C7129
Product RangeN, 082 Series
Also Known AsN7471A1-NT3G-50
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeN, 082 Series
SVHCLead (04-Feb-2026)
Product Overview
The 82-66-RFX is a N-type jack to jack bulkhead Coaxial Adapter with straight orientation, brass body and phosphor bronze contact.
- 50Ω Impedance
- 18GHz Maximum Frequency
- Nickel-plated Body
- Gold-plated Contact
- PTFE Insulator
Applications
RF Communications, 5G Wireless
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
N, 082 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
