Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-004Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK2168
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.640 |
| 5+ | $83.510 |
| 10+ | $79.370 |
| 25+ | $76.790 |
| 50+ | $74.640 |
| 100+ | $73.130 |
Price for:Each
Minimum: 1
Multiple: 1
$87.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-004Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK2168
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Product Overview
095-725-128-004 is a RF cable assembly. This micro‐miniature interface is commonly used in high‐frequency applications and is ideal for high vibration environments when mated with limited or full detent receptacle jacks. It feature SMPM right angle plug to SMPM straight plug using TOREX 405 cable. It offers reliable electrical performance up to 18GHz. SMPM connectors feature a push‐on mating style allows for quick installation. The micro miniature size makes this interface ideal for antennas, testing and laboratory equipment, military, quantum computing and radar applications.
- 4" length
- Impedance 50 ohm
- VSWR 1.30 max at DC-10GHz, 1.50 max at 10-18GHz
Technical Specifications
Connector to Connector
SMPM Plug to 90° SMPM Plug
Cable Length - Metric
101.6mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
4"
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
