Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-196-120Copy
Newark Part No.61AK8219
Your Part Number
26 In Stock
Need more?
25 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.010 |
| 5+ | $60.730 |
| 10+ | $56.440 |
| 25+ | $54.270 |
| 50+ | $52.440 |
| 100+ | $51.180 |
Price for:Each
Minimum: 1
Multiple: 1
$65.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-196-120Copy
Newark Part No.61AK8219
Cable Length - Imperial10ft
Connector to ConnectorFAKRA Jack to 90° TNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BTNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to 90° TNC Plug
Coaxial Cable Type
LMR-195
Connector Type B
TNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
