Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-197-120Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AK8232
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.930 |
| 5+ | $55.980 |
| 10+ | $52.020 |
| 25+ | $50.030 |
| 50+ | $48.350 |
| 100+ | $47.180 |
Price for:Each
Minimum: 1
Multiple: 1
$59.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-197-120Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61AK8232
Cable Length - Imperial10ft
Connector to ConnectorFAKRA Jack to TNC RP Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195
Connector Type AFAKRA Jack
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Jack to TNC RP Plug
Coaxial Cable Type
LMR-195
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
