Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-245-006Copy
Newark Part No.18AM3397
Your Part Number
495 In Stock
Need more?
100 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
395 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.350 |
| 5+ | $24.190 |
| 10+ | $23.010 |
| 25+ | $21.970 |
| 50+ | $21.500 |
| 100+ | $20.140 |
| 250+ | $18.650 |
Price for:Each
Minimum: 1
Multiple: 1
$25.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-245-006Copy
Newark Part No.18AM3397
Cable Length - Imperial6"
Connector to ConnectorFAKRA Plug to FAKRA Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Jack
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
