Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-245M200Copy
Newark Part No.18AM3399
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $31.230 |
| 5+ | $29.640 |
| 10+ | $28.030 |
| 25+ | $26.680 |
| 50+ | $25.900 |
| 100+ | $25.360 |
| 250+ | $23.670 |
Price for:Each
Minimum: 1
Multiple: 1
$31.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-245M200Copy
Newark Part No.18AM3399
Cable Length - Imperial6.6ft
Connector to ConnectorFAKRA Plug to FAKRA Jack
Cable Length - Metric2m
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Jack
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
