Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-245M300Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM3400
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.950 |
| 5+ | $31.570 |
| 10+ | $30.190 |
| 25+ | $27.570 |
| 50+ | $26.460 |
| 100+ | $24.980 |
Price for:Each
Minimum: 1
Multiple: 1
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-245M300Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM3400
Connector to ConnectorFAKRA Plug to FAKRA Jack
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeTFC 302 LL
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Jack
Cable Length - Metric
3m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
TFC 302 LL
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
