Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-825-120-006Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62AK1240
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $147.920 |
| 5+ | $145.870 |
| 10+ | $143.810 |
| 25+ | $141.760 |
| 50+ | $139.710 |
| 100+ | $118.750 |
Price for:Each
Minimum: 1
Multiple: 1
$147.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-825-120-006Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.62AK1240
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.085 Hand Formable
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Cable Length - Metric
152.4mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
