Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-825-120-024Copy
Newark Part No.62AK1242
Your Part Number
89 In Stock
Need more?
39 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
50 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $140.330 |
| 5+ | $131.390 |
| 10+ | $122.460 |
| 25+ | $120.650 |
| 50+ | $118.840 |
| 100+ | $108.940 |
Price for:Each
Minimum: 1
Multiple: 1
$140.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-825-120-024Copy
Newark Part No.62AK1242
Cable Length - Imperial24"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric609.6mm
Coaxial Cable Type0.085 Hand Formable
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
