Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-825-120M100Copy
Newark Part No.62AK1244
Your Part Number
13 In Stock
Need more?
12 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.730 |
| 5+ | $158.850 |
| 10+ | $153.970 |
| 25+ | $143.370 |
| 50+ | $139.340 |
| 100+ | $135.310 |
Price for:Each
Minimum: 1
Multiple: 1
$163.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-825-120M100Copy
Newark Part No.62AK1244
Cable Length - Imperial3.3ft
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric1m
Coaxial Cable Type0.085 Hand Formable
Connector Type A2.92mm Plug
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
2.92mm Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
0.085 Hand Formable
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
