Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-210-150Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AH7796
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.800 |
| 5+ | $40.990 |
| 10+ | $38.160 |
| 25+ | $37.110 |
| 50+ | $34.740 |
| 100+ | $33.380 |
| 250+ | $31.680 |
Price for:Each
Minimum: 1
Multiple: 1
$43.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-210-150Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AH7796
Connector to Connector90° AMC Plug to BNC Bulkhead Jack
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AAMC Right Angle Plug
Connector Type BBNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to BNC Bulkhead Jack
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG178
Connector Type B
BNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
