Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-228-072Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH3835
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $90.560 |
| 5+ | $88.750 |
| 10+ | $86.940 |
| 25+ | $85.140 |
| 50+ | $83.330 |
| 100+ | $80.100 |
Price for:Each
Minimum: 1
Multiple: 1
$90.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-228-072Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH3835
Cable Length - Imperial72"
Connector to Connector90° TNC Plug to TNC Jack
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type ATNC Right Angle Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
72"
Cable Length - Metric
1.83m
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° TNC Plug to TNC Jack
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
