Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH3840
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.120 |
| 5+ | $22.460 |
| 10+ | $21.350 |
| 25+ | $20.920 |
| 50+ | $20.500 |
| 100+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$24.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH3840
Connector to ConnectorTNC RP Plug to TNC RP Plug
Cable Length - Metric305mm
Coaxial Cable TypeLMR-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Plug
Coaxial Cable Type
LMR-400
Connector Type B
TNC RP Plug
Cable Length - Metric
305mm
Connector Type A
TNC RP Plug
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
