Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-048Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK2480
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.340 |
| 5+ | $42.190 |
| 10+ | $41.050 |
| 25+ | $40.030 |
| 50+ | $39.000 |
| 100+ | $37.920 |
Price for:Each
Minimum: 1
Multiple: 1
$43.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292-048Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK2480
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
