Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-293-048Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK2502
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.940 |
| 5+ | $63.460 |
| 10+ | $58.970 |
| 25+ | $56.700 |
| 50+ | $54.810 |
| 100+ | $51.790 |
| 250+ | $49.430 |
Price for:Each
Minimum: 1
Multiple: 1
$67.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-293-048Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK2502
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
