Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-300-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK8050
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.530 |
| 5+ | $25.630 |
| 10+ | $24.370 |
| 25+ | $23.890 |
| 50+ | $23.390 |
| 100+ | $22.910 |
Price for:Each
Minimum: 1
Multiple: 1
$27.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-300-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK8050
Connector to ConnectorHD BNC Bulkhead Jack to HD BNC Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeBelden 4855R
Connector Type AHD BNC Bulkhead Jack
Connector Type BHD BNC Plug
Impedance75ohm
Product Range-
Technical Specifications
Connector to Connector
HD BNC Bulkhead Jack to HD BNC Plug
Cable Length - Metric
152.4mm
Connector Type A
HD BNC Bulkhead Jack
Impedance
75ohm
Cable Length - Imperial
6"
Coaxial Cable Type
Belden 4855R
Connector Type B
HD BNC Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
