Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-240Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK8259
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $98.410 |
| 5+ | $92.350 |
| 10+ | $88.270 |
| 25+ | $79.450 |
Price for:Each
Minimum: 1
Multiple: 1
$98.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-240Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK8259
Connector to ConnectorTNC RP Plug to TNC Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Coaxial Cable TypeLMR-240-UF
Connector Type ATNC RP Plug
Connector Type BTNC Plug
Impedance50ohm
Product Range-
Technical Specifications
Connector to Connector
TNC RP Plug to TNC Plug
Cable Length - Metric
6.1m
Connector Type A
TNC RP Plug
Impedance
50ohm
Cable Length - Imperial
20ft
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
