Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-603-006Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN1453
Product Range095-900-603-XXX Series
Your Part Number
26 In Stock
Need more?
25 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.150 |
| 5+ | $42.720 |
| 10+ | $40.450 |
| 25+ | $39.020 |
| 50+ | $36.940 |
| 100+ | $35.900 |
| 250+ | $34.270 |
Price for:Each
Minimum: 1
Multiple: 1
$44.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-603-006Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN1453
Product Range095-900-603-XXX Series
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-603-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
095-900-603-XXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
