Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-611-006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1161
Product Range095-900-611 Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.080 |
| 5+ | $30.080 |
| 10+ | $28.470 |
| 25+ | $27.470 |
| 50+ | $26.010 |
| 100+ | $25.270 |
| 250+ | $24.130 |
Price for:Each
Minimum: 1
Multiple: 1
$31.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-611-006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1161
Product Range095-900-611 Series
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG178
Connector Type AMCX Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-611 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG178
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-611 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
