Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-615-012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1227
Product Range095-900-615 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.670 |
| 5+ | $35.180 |
| 10+ | $33.530 |
| 25+ | $32.030 |
| 50+ | $28.910 |
| 100+ | $26.130 |
Price for:Each
Minimum: 1
Multiple: 1
$37.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-615-012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN1227
Product Range095-900-615 Series
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG178
Connector Type AMCX Plug
Connector Type BN Bulkhead Jack
Product Range095-900-615 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG178
Connector Type B
N Bulkhead Jack
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
MCX Plug
Product Range
095-900-615 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
