Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AC2495
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.480 |
| 5+ | $54.060 |
| 10+ | $53.630 |
| 25+ | $53.510 |
| 50+ | $53.390 |
| 100+ | $48.710 |
| 250+ | $44.310 |
Price for:Each
Minimum: 1
Multiple: 1
$54.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AC2495
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeTFlex 405
Connector Type ASMA Straight Plug
Connector Type BSMP Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
TFlex 405
Connector Type B
SMP Straight Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
