Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-516-300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AH7964
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 5+ | $18.660 |
| 10+ | $17.340 |
| 25+ | $16.400 |
| 50+ | $15.730 |
| 100+ | $15.100 |
| 250+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-516-300Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AH7964
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type ASMA Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Product Range
-
Cable Length - Metric
300mm
Connector Type A
SMA Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
