Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AK9280
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.440 |
| 5+ | $28.460 |
| 10+ | $26.460 |
| 25+ | $25.130 |
| 50+ | $24.450 |
| 100+ | $23.770 |
| 250+ | $23.280 |
Price for:Each
Minimum: 1
Multiple: 1
$30.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AK9280
Connector to Connector90° AMC Plug to SMA RP Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° AMC Plug to SMA RP Jack
Cable Length - Metric
100mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.32mm
Connector Type B
SMA RP Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
