Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-250Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AK9283
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.560 |
| 5+ | $29.500 |
| 10+ | $27.430 |
| 25+ | $26.040 |
| 50+ | $25.340 |
| 100+ | $24.630 |
| 250+ | $24.130 |
Price for:Each
Minimum: 1
Multiple: 1
$31.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-250Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AK9283
Cable Length - Imperial9.8"
Connector to Connector90° AMC Plug to SMA RP Jack
Cable Length - Metric250mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA RP Jack
Coaxial Cable Type
1.32mm
Connector Type B
SMA RP Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
