Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1083
Product Range95-902-598 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.040 |
| 5+ | $19.660 |
| 10+ | $18.270 |
| 25+ | $17.280 |
| 50+ | $16.580 |
| 100+ | $15.910 |
| 250+ | $15.080 |
Price for:Each
Minimum: 1
Multiple: 1
$21.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1083
Product Range95-902-598 Series
Cable Length - Imperial7.874"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Color-
Product Range95-902-598 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.874"
Coaxial Cable Type
1.37mm Micro
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
200mm
Impedance
50ohm
Product Range
95-902-598 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
