Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-612-200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM5603
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.960 |
| 5+ | $26.500 |
| 10+ | $25.040 |
| 25+ | $23.530 |
| 50+ | $22.870 |
| 100+ | $22.270 |
Price for:Each
Minimum: 1
Multiple: 1
$27.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-612-200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM5603
Cable Length - Imperial7.9"
Connector to ConnectorSMA Bulkhead Jack to 90° MHF-1-LK Plug
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Micro
Connector Type ASMA Bulkhead Jack
Connector Type BMHF-1-LK Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Bulkhead Jack to 90° MHF-1-LK Plug
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF-1-LK Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
