Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-636-003Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN5646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $38.560 |
| 50+ | $36.500 |
| 100+ | $35.490 |
| 250+ | $33.870 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-636-003Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN5646
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.085" Conformable
Connector Type ASMA Jack
Connector Type BFree End
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
0.085" Conformable
Connector Type B
Free End
Jacket Color
Gray
SVHC
To Be Advised
Cable Length - Metric
76.2mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
