Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZSHM100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3085
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.600 |
| 5+ | $28.660 |
| 10+ | $27.170 |
| 25+ | $26.210 |
| 50+ | $24.720 |
| 100+ | $24.040 |
| 250+ | $22.960 |
Price for:Each
Minimum: 1
Multiple: 1
$29.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZSHM100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3085
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
FAKRA Jack to FAKRA Jack
Cable Length - Metric
1m
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
FAKRA Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 095FJZFJZSHM100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
