Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSGM100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH6978
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.750 |
| 5+ | $26.500 |
| 10+ | $24.300 |
| 25+ | $20.120 |
| 50+ | $18.290 |
| 100+ | $15.480 |
| 250+ | $14.640 |
Price for:Each
Minimum: 1
Multiple: 1
$29.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSGM100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH6978
Cable Length - Imperial3.3ft
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
FAKRA Plug
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
RG58
Connector Type B
FAKRA Plug
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
