Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSH-012Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3095
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.790 |
| 5+ | $23.450 |
| 10+ | $22.090 |
| 25+ | $21.280 |
| 50+ | $20.300 |
| 100+ | $19.410 |
Price for:Each
Minimum: 1
Multiple: 1
$24.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSH-012Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3095
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Plug
Cable Length - Metric
305mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
FAKRA Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
